
LTC4357HDCB#PBF | |
|---|---|
DigiKey Part Number | LTC4357HDCB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4357HDCB#PBF |
Description | IC CTRLR IDEAL DIODE |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4357HDCB#PBF Models |
Category | Current - Supply 500 µA |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 80V |
Packaging Bulk | Applications Redundant Power Supplies, Telecom Infrastructure |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type N+1 ORing Controller | Grade Automotive |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 6-WFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 6-DFN (2x3) |
Delay Time - OFF 300 ns | Base Product Number |

