
LTC4318IUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4318IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4318IUF#PBF |
Description | IC INTERFACE SPECIALIZED 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Address Translator Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4318IUF#PBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Package / Case 20-WFQFN Exposed Pad |
Packaging Tube | Supplier Device Package 20-QFN (4x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Address Translator | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 4,19659 € | 381,89 € |
| Unit Price without VAT: | 4,19659 € |
|---|---|
| Unit Price with VAT: | 5,07787 € |


