LTC4309IDE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,10000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,99885 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,96328 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,97101 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7.857
Unit Price: 2,10000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,97101 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,10000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,99885 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,00714 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,97101 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 497
Unit Price: 2,10000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.622
Unit Price: 2,10000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7.500
Unit Price: 0,99885 €
Datasheet
Buffer, Accelerator 2 Channel 400kHz 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4309IDE#TRPBF

DigiKey Part Number
LTC4309IDE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4309IDE#TRPBF
Description
IC ACCELERATOR I2C HOTSWAP 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 400kHz 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4309IDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.3V ~ 5.5V
Current - Supply
7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,31363 €10.784,07 €
Manufacturers Standard Package
Unit Price without VAT:4,31363 €
Unit Price with VAT:5,21949 €