
LTC4305IGN#TR | |
|---|---|
DigiKey Part Number | LTC4305IGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4305IGN#TR |
Description | IC BUFFER BUS 2WR ADDRESS 16SSOP |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4305IGN#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Multiplexer with Amplifier | |
Interface | SMBus (2-Wire/I2C) | |
Voltage - Supply | 2.2V ~ 5.5V | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

