
LTC4305IDHD | |
|---|---|
DigiKey Part Number | LTC4305IDHD-ND |
Manufacturer | |
Manufacturer Product Number | LTC4305IDHD |
Description | IC BUFFER BUS 2WR ADDRESS 16-DFN |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4305IDHD Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Analog Devices Inc. | Package / Case 16-WFDFN Exposed Pad |
Packaging Tube | Supplier Device Package 16-DFN (5x4) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Multiplexer with Amplifier | Base Product Number |
Interface SMBus (2-Wire/I2C) |

