LTC4302CMS-2#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,34946 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,07000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,98644 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,02090 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,95894 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7.857
Unit Price: 2,07000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,95894 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,07000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,98644 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,99462 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,95894 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 397
Unit Price: 2,07000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,97000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.622
Unit Price: 2,07000 €
Datasheet
Buffer, Accelerator 2 Channel 400kHz 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4302CMS-2#TR

DigiKey Part Number
LTC4302CMS-2#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4302CMS-2#TR
Description
IC ACCELERATOR I2C 2CH 10MSOP
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 400kHz 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4302CMS-2#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Buffer, Accelerator
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
5.9mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types