LTC4301LIMS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 299
Unit Price: 7,14000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 85
Unit Price: 1,55000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 9.139
Unit Price: 1,24000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 15.472
Unit Price: 1,22000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 281
Unit Price: 1,27000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.647
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.096
Unit Price: 1,15000 €
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4301LIMS8

DigiKey Part Number
LTC4301LIMS8-ND
Manufacturer
Manufacturer Product Number
LTC4301LIMS8
Description
IC REDRIVER I2C HOTSWAP 8MSOP
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4301LIMS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Buffer, ReDriver
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
4.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types