Direct
Similar
Similar
Similar
Similar
Similar
Similar

LTC4301CMS8#TR | |
|---|---|
DigiKey Part Number | LTC4301CMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4301CMS8#TR |
Description | IC REDRIVER I2C HOTSWAP 8MSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4301CMS8#TR Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Supply 4.5mA |
Type Buffer, ReDriver | Operating Temperature 0°C ~ 70°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4301CMS8#TRPBF | Analog Devices Inc. | 2.885 | 161-LTC4301CMS8#TRPBFCT-ND | 6,16000 € | Direct |
| PCA9515AD,118 | NXP USA Inc. | 3.280 | 568-1031-1-ND | 1,50000 € | Similar |
| PCA9517AD,118 | NXP USA Inc. | 3.476 | 568-5927-1-ND | 1,20000 € | Similar |
| PCA9517ATP,147 | NXP USA Inc. | 8.356 | 568-9816-1-ND | 1,18000 € | Similar |
| PCA9517D,118 | NXP USA Inc. | 177 | 568-1828-1-ND | 1,26000 € | Similar |






