
LTC2920-2IMS8#TR | |
|---|---|
DigiKey Part Number | LTC2920-2IMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2920-2IMS8#TR |
Description | IC SNGL/DUAL PWR SUP CTRLR 8MSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Single/Dual Power Supply Controller 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2920-2IMS8#TR Models |
Category | Current - Supply 230 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-MSOP |
Applications Single/Dual Power Supply Controller | Base Product Number |
Voltage - Supply 2.3V ~ 6V |


