



LTC4251BIS6-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4251BIS6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4251BIS6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4251BIS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4251BIS6-1#TRMPBF |
Description | IC HOT SWAP CTRLR -48V TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4251BIS6-1#TRMPBF Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -72V ~ -36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 800 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package TSOT-23-6 |
Applications -48V | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 10 | 4,95500 € | 49,55 € |
| 25 | 4,58880 € | 114,72 € |
| 100 | 4,18680 € | 418,68 € |
| 250 | 4,07008 € | 1.017,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,87964 € | 1.939,82 € |
| 1.000 | 3,78457 € | 3.784,57 € |
| 1.500 | 3,73695 € | 5.605,43 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,76820 € |

