



LTC4251BCS6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4251BCS6#TRMPBFTR-ND - Tape & Reel (TR) LTC4251BCS6#TRMPBFCT-ND - Cut Tape (CT) LTC4251BCS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4251BCS6#TRMPBF |
Description | IC HOT SWAP CTRLR -48V TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4251BCS6#TRMPBF Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -75V ~ -43V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 800 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package TSOT-23-6 |
Applications -48V | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,45000 € | 44,50 € |
| 25 | 4,11640 € | 102,91 € |
| 100 | 3,74970 € | 374,97 € |
| 250 | 3,62800 € | 907,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,46944 € | 1.734,72 € |
| 1.000 | 3,38271 € | 3.382,71 € |
| 1.500 | 3,33927 € | 5.008,90 € |
| 2.500 | 3,29116 € | 8.227,90 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 7,00590 € |

