Hot Swap Controller 1 Channel General Purpose 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel General Purpose 10-MSOP
Introducing Power by Linear

LTC4214-1IMS#TRPBF

DigiKey Part Number
LTC4214-1IMS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4214-1IMS#TRPBF
Description
IC HOT SWAP CTRLR GP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4214-1IMS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Manufacturer
Analog Devices Inc.
Voltage - Supply
6V ~ 16V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply
800 µA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Internal Switch(s)
No
Supplier Device Package
10-MSOP
Applications
General Purpose
Base Product Number
Features
Latched Fault
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,30715 €10.767,88 €
Manufacturers Standard Package
Unit Price without VAT:4,30715 €
Unit Price with VAT:5,21165 €