Direct

LTC4214-1CMS#TR | |
|---|---|
DigiKey Part Number | LTC4214-1CMS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4214-1CMS#TR |
Description | IC CTRLR HOTSWAP NEG LV 10MSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4214-1CMS#TR Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 6V ~ 16V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Current - Supply 800 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-MSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4214-1CMS#TRPBF | Analog Devices Inc. | 0 | LTC4214-1CMS#TRPBF-ND | 4,21497 € | Direct |


