



LTC4210-1CS6#TRPBF | |
|---|---|
DigiKey Part Number | LTC4210-1CS6#TRPBFTR-ND - Tape & Reel (TR) LTC4210-1CS6#TRPBFCT-ND - Cut Tape (CT) LTC4210-1CS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4210-1CS6#TRPBF |
Description | IC HOT SWAP CTRLR GP TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4210-1CS6#TRPBF Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 650 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package TSOT-23-6 |
Applications General Purpose | Base Product Number |
Features Auto Retry |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM4210-1AUJZ-RL7 | Analog Devices Inc. | 3.239 | ADM4210-1AUJZ-RL7CT-ND | 5,28000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,10700 € | 41,07 € |
| 25 | 3,79520 € | 94,88 € |
| 100 | 3,45300 € | 345,30 € |
| 250 | 3,32888 € | 832,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,02485 € | 7.562,12 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,47350 € |



