
LTC4162IUFD-FSTM#TRPBF | |
|---|---|
DigiKey Part Number | LTC4162IUFD-FSTM#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4162IUFD-FSTM#TRPBF |
Description | IC BAT LIFEPO4/LI-ION 1-9C 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC LiFePO4/Li-ion 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4162IUFD-FSTM#TRPBF Models |
Category | Fault Protection Over Current, Over Temperature, Over Voltage |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 28-QFN (4x5) |
Battery Chemistry LiFePO4/Li-ion | Base Product Number |
Number of Cells 1 ~ 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,52600 € | 11.315,00 € |
| Unit Price without VAT: | 4,52600 € |
|---|---|
| Unit Price with VAT: | 5,47646 € |

