Similar



LTC4160EPDC-1#PBF | |
|---|---|
DigiKey Part Number | LTC4160EPDC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4160EPDC-1#PBF |
Description | IC BATT MFUNC LI-ION 20UTQFN |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 20-QFN (3x4) |
Datasheet | Datasheet |
Category | Fault Protection Over Voltage |
Mfr | Interface USB |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-UFQFN Exposed Pad |
Function Multi-Function Controller | Supplier Device Package 20-QFN (3x4) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4160EUDC-1#PBF | Analog Devices Inc. | 452 | LTC4160EUDC-1#PBF-ND | 7,89000 € | Similar |




