


LTC4150IMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4150IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4150IMS#PBF |
Description | IC BAT MON MULT-CHEM 1-6C 10MSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4150IMS#PBF Models |
Category | Number of Cells 1 ~ 6 |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Function Battery Monitor | Supplier Device Package 10-MSOP |
Battery Chemistry Multi-Chemistry | Base Product Number |



