
LTC1742CFW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1742CFW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1742CFW#TRPBF |
Description | IC ADC 14BIT 48-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1742CFW#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 65M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Input Type Differential | Supplier Device Package 48-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 45,80496 € | 82.448,93 € |
| Unit Price without VAT: | 45,80496 € |
|---|---|
| Unit Price with VAT: | 55,42400 € |

