


LTC4098EPDC#PBF | |
|---|---|
DigiKey Part Number | LTC4098EPDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4098EPDC#PBF |
Description | IC BATT MFUNC LI-ION 1CL 20UTQFN |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4098EPDC#PBF Models |
Category | Fault Protection Over Voltage |
Mfr | Interface USB |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-UFQFN Exposed Pad |
Function Multi-Function Controller | Supplier Device Package 20-QFN (3x4) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |

