Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC4096XEDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4096XEDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4096XEDD#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 10DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4096XEDD#TRPBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-DFN (3x3) |
Programmable Features Current | Base Product Number |
Charge Current - Max 1.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4096EDD#PBF | Analog Devices Inc. | 192 | LTC4096EDD#PBF-ND | 4,51000 € | Parametric Equivalent |
| LTC4096EDD#TRPBF | Analog Devices Inc. | 0 | LTC4096EDD#TRPBF-ND | 2,51430 € | Parametric Equivalent |
| LTC4096XEDD#PBF | Analog Devices Inc. | 0 | 505-LTC4096XEDD#PBF-ND | 2,85033 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,51430 € | 6.285,75 € |
| Unit Price without VAT: | 2,51430 € |
|---|---|
| Unit Price with VAT: | 3,04230 € |


