


LTC4090EDJC-3#TRPBF | |
|---|---|
DigiKey Part Number | LTC4090EDJC-3#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4090EDJC-3#TRPBF |
Description | IC BATT PWR MGMT LI-ION 1C 22DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 22-DFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4090EDJC-3#TRPBF Models |
Category | Fault Protection Over Current, Over Temperature |
Mfr | Interface USB |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Power Management | Package / Case 22-WFDFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 22-DFN (6x3) |
Number of Cells 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,22761 € | 13.069,03 € |
| Unit Price without VAT: | 5,22761 € |
|---|---|
| Unit Price with VAT: | 6,32541 € |

