


LTC4090EDJC-3#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4090EDJC-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4090EDJC-3#PBF |
Description | IC BATT PWR MGMT LI-ION 1C 22DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 22-DFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4090EDJC-3#PBF Models |
Category | Fault Protection Over Current, Over Temperature |
Mfr | Interface USB |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Power Management | Package / Case 22-WFDFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 22-DFN (6x3) |
Number of Cells 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 6,91600 € | 69,16 € |
| 61 | 6,06279 € | 369,83 € |
| 122 | 5,83467 € | 711,83 € |
| 305 | 5,59374 € | 1.706,09 € |
| 549 | 5,46885 € | 3.002,40 € |
| 1.037 | 5,35503 € | 5.553,17 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,72060 € |

