Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC4085EDE-4#TRPBF | |
|---|---|
DigiKey Part Number | LTC4085EDE-4#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4085EDE-4#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4085EDE-4#TRPBF Models |
Category | Battery Pack Voltage 3.95V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Series | Interface USB |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 14-WFDFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 14-DFN (4x3) |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4085EDE-3#PBF | Analog Devices Inc. | 59 | LTC4085EDE-3#PBF-ND | 4,48000 € | Parametric Equivalent |
| LTC4085EDE-3#TRPBF | Analog Devices Inc. | 0 | LTC4085EDE-3#TRPBF-ND | 2,49107 € | Parametric Equivalent |
| LTC4085EDE-4#PBF | Analog Devices Inc. | 0 | 505-LTC4085EDE-4#PBF-ND | 4,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,49107 € | 6.227,68 € |
| Unit Price without VAT: | 2,49107 € |
|---|---|
| Unit Price with VAT: | 3,01419 € |


