LTC4080XEMSE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 155
Unit Price: 5,54000 €
Datasheet
Charger IC Lithium Ion/Polymer 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 10-MSOP-EP
10 MSOP EP Pad View

LTC4080XEMSE#TRPBF

DigiKey Part Number
LTC4080XEMSE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4080XEMSE#TRPBF
Description
IC BATT CHG LI-ION 1CELL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4080XEMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion/Polymer
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Cells
1
Supplier Device Package
10-MSOP-EP
Current - Charging
Constant - Programmable
Base Product Number
Charge Current - Max
525mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4080XEMSE#PBFAnalog Devices Inc.155LTC4080XEMSE#PBF-ND5,54000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,14068 €7.851,70 €
Manufacturers Standard Package
Unit Price without VAT:3,14068 €
Unit Price with VAT:3,80022 €