Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC4065EDC-4.4#TRPBF | |
|---|---|
DigiKey Part Number | LTC4065EDC-4.4#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4065EDC-4.4#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4065EDC-4.4#TRPBF Models |
Category | Battery Pack Voltage 4.4V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 6-WFDFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 6-DFN (2x2) |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 750mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4065EDC-4.4#TRMPBF | Analog Devices Inc. | 94 | LTC4065EDC-4.4#TRMPBFCT-ND | 3,47000 € | Parametric Equivalent |
| LTC4069EDC-4.4#TRMPBF | Analog Devices Inc. | 0 | 505-LTC4069EDC-4.4#TRMPBFCT-ND | 4,34000 € | Parametric Equivalent |
| LTC4069EDC-4.4#TRPBF | Analog Devices Inc. | 0 | LTC4069EDC-4.4#TRPBF-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,88527 € | 4.713,18 € |
| Unit Price without VAT: | 1,88527 € |
|---|---|
| Unit Price with VAT: | 2,28118 € |


