LTC4053EMSE-4.2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 707
Unit Price: 6,10000 €
Datasheet
Charger IC Lithium Ion 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion 10-MSOP-EP
10 MSOP EP

LTC4053EMSE-4.2

DigiKey Part Number
LTC4053EMSE-4.2-ND
Manufacturer
Manufacturer Product Number
LTC4053EMSE-4.2
Description
IC CHARGER BATTERY USB 10-MSOP
Customer Reference
Detailed Description
Charger IC Lithium Ion 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4053EMSE-4.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature
Charge Current - Max
-
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types