


LTC2050HS6#TR | |
|---|---|
DigiKey Part Number | LTC2050HS6#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2050HS6#TR |
Description | IC OPAMP CHOPPER 3MHZ TSOT23-6 |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050HS6#TR Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Slew Rate 2V/µs | Supplier Device Package TSOT-23-6 |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 25 pA |

