Buck, Buck-Boost Regulator Positive Output Step-Down DC-DC Controller IC 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Buck-Boost Regulator Positive Output Step-Down DC-DC Controller IC 38-QFN (5x7)
Introducing Power by Linear

LTC3899IUHF#TRPBF

DigiKey Part Number
505-LTC3899IUHF#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3899IUHF#TRPBF
Description
IC REG CTRLR BUCK/BUCK-BST 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Buck-Boost Regulator Positive Output Step-Down DC-DC Controller IC 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3899IUHF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
105kHz ~ 835kHz, 350kHz ~ 535kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck, Buck-Boost
Package / Case
38-WFQFN Exposed Pad
Number of Outputs
3
Supplier Device Package
38-QFN (5x7)
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,68422 €21.710,55 €
Manufacturers Standard Package
Unit Price without VAT:8,68422 €
Unit Price with VAT:10,50791 €