
LTC3897EUHG-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC3897EUHG-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3897EUHG-2#TRPBF |
Description | PP SYNC BOOST CNTR W/ IN/ OUT PR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3897EUHG-2#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 65V |
Manufacturer Analog Devices Inc. | Frequency - Switching 75kHz ~ 850kHz |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Frequency Control, Overcurrent, Ramping |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 38-WFQFN Exposed Pad |
Topology Boost | Supplier Device Package 38-QFN (5x7) |
Number of Outputs 2 | Base Product Number |
Output Phases 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,94215 € | 19.855,38 € |
| Unit Price without VAT: | 7,94215 € |
|---|---|
| Unit Price with VAT: | 9,61000 € |

