LTC3897EFE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 45
Unit Price: 14,24000 €
Datasheet
Boost Regulator Positive Output Step-Up DC-DC Controller IC 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Regulator Positive Output Step-Up DC-DC Controller IC 38-TSSOP-EP
38 TSSOP-EP

LTC3897EFE

DigiKey Part Number
LTC3897EFE-ND
Manufacturer
Manufacturer Product Number
LTC3897EFE
Description
IC POWER MANAGEMENT
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 38-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 65V
Manufacturer
Analog Devices Inc.
Frequency - Switching
75kHz ~ 850kHz
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Frequency Control, Overcurrent, Ramping
Function
Step-Up
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
2
Supplier Device Package
38-TSSOP-EP
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3897EFE#PBFAnalog Devices Inc.45505-LTC3897EFE#PBF-ND14,24000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes