LTC3886EUKG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.017
Unit Price: 16,20000 €
Datasheet
Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 52-QFN (7x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 52-QFN (7x8)
Understanding Power System Management

LTC3886EUKG

DigiKey Part Number
LTC3886EUKG-ND
Manufacturer
Manufacturer Product Number
LTC3886EUKG
Description
IC POWER MANAGEMENT
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 52-QFN (7x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Manufacturer
Analog Devices Inc.
Frequency - Switching
100kHz ~ 750kHz
Series
Synchronous Rectifier
Yes
Packaging
Tube
Clock Sync
Yes
Part Status
Obsolete
Serial Interfaces
I2C, PMBus
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Phase Control, Power Good
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
52-WFQFN, 46 Leads, Exposed Pad
Number of Outputs
2
Supplier Device Package
52-QFN (7x8)
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3886EUKG#PBFAnalog Devices Inc.1.017LTC3886EUKG#PBF-ND16,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes