
LTC3873ETS8#PBF | |
|---|---|
DigiKey Part Number | LTC3873ETS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3873ETS8#PBF |
Description | IC REG CTRLR MULT TOP TSOT23-8 |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3873ETS8#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 8.4V ~ 60V |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 78% |
Packaging Bulk | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Output Phases 1 | Base Product Number |

