Parametric Equivalent

LTC4007EUFD-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4007EUFD-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4007EUFD-1#TRPBF |
Description | IC BATT CHG LI-ION 3-4CELL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4007EUFD-1#TRPBF Models |
Category | Battery Pack Voltage 16.8V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 28V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 24-WFQFN Exposed Pad |
Number of Cells 3 ~ 4 | Supplier Device Package 24-QFN (4x5) |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Timer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4007EUFD-1#PBF | Analog Devices Inc. | 66 | LTC4007EUFD-1#PBF-ND | 10,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,15717 € | 15.392,92 € |
| Unit Price without VAT: | 6,15717 € |
|---|---|
| Unit Price with VAT: | 7,45018 € |


