
LTC3859ALHUHF#WPBF | |
|---|---|
DigiKey Part Number | 505-LTC3859ALHUHF#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3859ALHUHF#WPBF |
Description | 3X OUT, BUCK/BUCK/BOOST SYNC CNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost, SEPIC Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7) |
Datasheet | Datasheet |
Category | Frequency - Switching 50kHz ~ 900kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology Buck, Buck-Boost, SEPIC | Qualification AEC-Q100 |
Number of Outputs 3 | Mounting Type Surface Mount |
Output Phases 2 | Package / Case 38-WFQFN Exposed Pad |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 36V | Supplier Device Package 38-QFN (5x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,29000 € | 15,29 € |
| 10 | 12,15000 € | 121,50 € |
| 52 | 10,86865 € | 565,17 € |
| 104 | 10,48346 € | 1.090,28 € |
| 260 | 10,07692 € | 2.620,00 € |
| 520 | 9,83192 € | 5.112,60 € |
| Unit Price without VAT: | 15,29000 € |
|---|---|
| Unit Price with VAT: | 18,50090 € |

