


LTC3853MPUJ#TRPBF | |
|---|---|
DigiKey Part Number | LTC3853MPUJ#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3853MPUJ#TRPBF |
Description | IC REG CTRLR BUCK 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3853MPUJ#TRPBF Models |
Category | Frequency - Switching 250kHz ~ 750kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 98% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-WFQFN Exposed Pad |
Number of Outputs 3 | Supplier Device Package 40-QFN (6x6) |
Output Phases 3 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 16,71005 € | 33.420,10 € |
| Unit Price without VAT: | 16,71005 € |
|---|---|
| Unit Price with VAT: | 20,21916 € |


