Direct




LTC3851AHMSE-1#PBF | |
|---|---|
DigiKey Part Number | LTC3851AHMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3851AHMSE-1#PBF |
Description | IC REG CTRLR BUCK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3851AHMSE-1#PBF Models |
Category | Frequency - Switching 235kHz ~ 750kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3851AHMSE-1#TRPBF | Analog Devices Inc. | 0 | LTC3851AHMSE-1#TRPBF-ND | 3,67267 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 148 | 4,08615 € | 604,75 € |
| Unit Price without VAT: | 4,08615 € |
|---|---|
| Unit Price with VAT: | 4,94424 € |





