


LTC3836EGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3836EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3836EGN#PBF |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3836EGN#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.75V ~ 4.5V |
Manufacturer Analog Devices Inc. | Frequency - Switching 300kHz ~ 750kHz |
Series | Duty Cycle (Max) 97% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SSOP |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 5,04939 € | 494,84 € |
| Unit Price without VAT: | 5,04939 € |
|---|---|
| Unit Price with VAT: | 6,10976 € |

