Direct

LTC3830-1ES8 | |
|---|---|
DigiKey Part Number | LTC3830-1ES8-ND |
Manufacturer | |
Manufacturer Product Number | LTC3830-1ES8 |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC3830-1ES8 Models |
Category | Frequency - Switching 200kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 95% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3830-1ES8#PBF | Analog Devices Inc. | 205 | 505-LTC3830-1ES8#PBF-ND | 8,39000 € | Direct |


