


LTC3728LZEUH#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3728LZEUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3728LZEUH#PBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3728LZEUH#PBF Models |
Category | Frequency - Switching 260kHz ~ 550kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.4% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-QFN (5x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 7,90699 € | 577,21 € |
| Unit Price without VAT: | 7,90699 € |
|---|---|
| Unit Price with VAT: | 9,56746 € |





