


LTC3823IGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC3823IGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3823IGN#TRPBF |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3823IGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, On Time Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,67582 € | 11.689,55 € |
| Unit Price without VAT: | 4,67582 € |
|---|---|
| Unit Price with VAT: | 5,65774 € |

