Direct



LTC3822EDD-1 | |
|---|---|
DigiKey Part Number | LTC3822EDD-1-ND |
Manufacturer | |
Manufacturer Product Number | LTC3822EDD-1 |
Description | IC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3822EDD-1 Models |
Category | Frequency - Switching 300kHz, 550kHz, 750kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 12-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 12-DFN (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.75V ~ 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3822EDD-1#PBF | Analog Devices Inc. | 93 | 505-LTC3822EDD-1#PBF-ND | 5,14000 € | Direct |


