


LTC3813EG#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3813EG#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3813EG#TRPBF |
Description | IC REG CTRLR BOOST 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3813EG#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 6.35V ~ 14V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Up | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Topology Boost | Supplier Device Package 28-SSOP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,04103 € | 12.082,06 € |
| Unit Price without VAT: | 6,04103 € |
|---|---|
| Unit Price with VAT: | 7,30965 € |

