Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP
Introducing Power by Linear

LTC3811EG#PBF

DigiKey Part Number
505-LTC3811EG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3811EG#PBF
Description
IC REG CTRLR BUCK 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3811EG#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Manufacturer
Analog Devices Inc.
Frequency - Switching
250kHz ~ 750kHz
Series
Synchronous Rectifier
Yes
Packaging
Tube
Clock Sync
Yes
Part Status
Active
Control Features
Current Limit, Enable, Phase Control, Power Good, Soft Start, Tracking
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 85°C (TA)
Function
Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive
Package / Case
36-SSOP (0.209", 5.30mm Width)
Topology
Buck
Supplier Device Package
36-SSOP
Number of Outputs
2
Base Product Number
Output Phases
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
746,86703 €508,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,86703 €
Unit Price with VAT:8,30911 €