Direct

LTC3831EGN-1 | |
|---|---|
DigiKey Part Number | LTC3831EGN-1-ND |
Manufacturer | |
Manufacturer Product Number | LTC3831EGN-1 |
Description | IC CTRLR SW REG SYNC DDR 16SSOP |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3831EGN-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 8V | |
Number of Outputs | 1 | |
Voltage - Output | 0.4V ~ 4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |


