


LTC3805IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3805IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3805IDD#PBF |
Description | IC REG CTRLR FLYBACK 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3805IDD#PBF Models |
Category | Frequency - Switching 70kHz ~ 700kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 80% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback | Package / Case 10-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.95V ~ 9.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,78587 € | 337,09 € |
| Unit Price without VAT: | 2,78587 € |
|---|---|
| Unit Price with VAT: | 3,37090 € |


