Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LTC3783IFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3783IFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3783IFE#TRPBF |
Description | IC LED DRIVER CTRLR PWM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3783IFE#TRPBF Models |
Category | Voltage - Supply (Max) 36V |
Manufacturer Analog Devices Inc. | Frequency 20kHz ~ 1MHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-TSSOP-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3783EFE#PBF | Analog Devices Inc. | 612 | 505-LTC3783EFE#PBF-ND | 8,07000 € | Parametric Equivalent |
| LTC3783EFE#TRPBF | Analog Devices Inc. | 3.349 | LTC3783EFE#TRPBFCT-ND | 8,07000 € | Parametric Equivalent |
| LTC3783IFE#PBF | Analog Devices Inc. | 330 | 505-LTC3783IFE#PBF-ND | 8,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,85976 € | 12.149,40 € |
| Unit Price without VAT: | 4,85976 € |
|---|---|
| Unit Price with VAT: | 5,88031 € |


