Direct

LTC3780IUH | |
|---|---|
DigiKey Part Number | LTC3780IUH-ND |
Manufacturer | |
Manufacturer Product Number | LTC3780IUH |
Description | IC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3780IUH Models |
Category | Frequency - Switching 200kHz ~ 400kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Power Good, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 32-QFN (5x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3780IUH#PBF | Analog Devices Inc. | 1.545 | LTC3780IUH#PBF-ND | 15,26000 € | Direct |


