


LTC1159CG-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LTC1159CG-3.3#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1159CG-3.3#TRPBF |
Description | IC REG CTRLR BUCK 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1159CG-3.3#TRPBF Models |
Category | Frequency - Switching Up to 250kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Outputs 1 | Supplier Device Package 20-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 10,77941 € | 19.402,94 € |
| Unit Price without VAT: | 10,77941 € |
|---|---|
| Unit Price with VAT: | 13,04309 € |

