LTC3737EGN#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 6,51240 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3737EGN#TR

DigiKey Part Number
LTC3737EGN#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3737EGN#TR
Description
IC REG CTRLR BUCK 24SSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3737EGN#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
300kHz ~ 750kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Discontinued at DigiKey
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
24-SSOP (0.154", 3.90mm Width)
Number of Outputs
2
Supplier Device Package
24-SSOP
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
2.75V ~ 9.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3737EGN#TRPBFAnalog Devices Inc.0LTC3737EGN#TRPBF-ND6,51240 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes