
LTC3735EG | |
|---|---|
DigiKey Part Number | LTC3735EG-ND |
Manufacturer | |
Manufacturer Product Number | LTC3735EG |
Description | IC CTRLR DC/DC 2PH HI EFF 36SSOP |
Customer Reference | |
Detailed Description | - Controller, Intel Mobile CPU Voltage Regulator IC 1 Output 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3735EG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, Intel Mobile CPU | |
Voltage - Input | - | |
Number of Outputs | 1 | |
Voltage - Output | 0.7V ~ 1.71V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |

